RS PRO Swivel Castor Wheel, 120kg Capacity, 100mm Wheel

RS Stock No.: 420-3871Brand: RS PROIMPA: 617166
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

100mm

Load Capacity

120kg

Mounting Type

Plate

Includes Brake

No

Overall Height

123mm

Rotation

Swivel

Tyre Material

Phenolic

Fixing Centres

80 x 60mm

Fixing Plate Dimensions

100 x 80mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Hub Material

Phenolic Resin

Country of Origin

Italy

Product details

High Temperature Thermoplastic Castors

Very wide operating temperature range of -70°C to +280°C
Available in Fixed, Swivel and Braked swivel versions
Fixing centres 80 x 60mm
Fixing holes M8 clearance

You may be interested in

€ 48.32

€ 48.32 Each (Exc. Vat)

€ 59.92

€ 59.92 Each (inc. VAT)

RS PRO Swivel Castor Wheel, 120kg Capacity, 100mm Wheel

€ 48.32

€ 48.32 Each (Exc. Vat)

€ 59.92

€ 59.92 Each (inc. VAT)

RS PRO Swivel Castor Wheel, 120kg Capacity, 100mm Wheel

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 48.32
5 - 9€ 48.06
10 - 24€ 47.79
25+€ 47.51
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

100mm

Load Capacity

120kg

Mounting Type

Plate

Includes Brake

No

Overall Height

123mm

Rotation

Swivel

Tyre Material

Phenolic

Fixing Centres

80 x 60mm

Fixing Plate Dimensions

100 x 80mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Hub Material

Phenolic Resin

Country of Origin

Italy

Product details

High Temperature Thermoplastic Castors

Very wide operating temperature range of -70°C to +280°C
Available in Fixed, Swivel and Braked swivel versions
Fixing centres 80 x 60mm
Fixing holes M8 clearance

You may be interested in