Technical Document
Specifications
Brand
RS ProWheel Diameter
100mm
Load Capacity
125kg
Mounting Type
Plate
Includes Brake
No
Overall Height
128mm
Wheel Width
35mm
Rotation
Swivel
Tyre Material
PP
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
102 x 84mm
Number of Fixing Holes
4
Fixing Hole Size
8mm
Weight Class
Medium Duty
Hub Bearing Type
Plain Bore
Country of Origin
China
Product details
Polypropylene Wheel, Light Duty
A high quality range of RS brand castors. Fitted with white polypropylene wheels with a plain bearing hub, these castors have a good load capacity and will not mark hard floors such as cement or tile. Easy to manoeuvre and hardwearing
Impact resistant
Plain Bearing Hub
50-250kg load capacities
50- 200mm wheel diameter
Pressed steel top plate or bolthole variants
White polypropylene wheel
€ 19.60
€ 19.60 Each (Exc. Vat)
€ 24.30
€ 24.30 Each (inc. VAT)
1
€ 19.60
€ 19.60 Each (Exc. Vat)
€ 24.30
€ 24.30 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 19.60 |
5 - 9 | € 19.53 |
10 - 24 | € 19.37 |
25+ | € 19.26 |
Technical Document
Specifications
Brand
RS ProWheel Diameter
100mm
Load Capacity
125kg
Mounting Type
Plate
Includes Brake
No
Overall Height
128mm
Wheel Width
35mm
Rotation
Swivel
Tyre Material
PP
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
102 x 84mm
Number of Fixing Holes
4
Fixing Hole Size
8mm
Weight Class
Medium Duty
Hub Bearing Type
Plain Bore
Country of Origin
China
Product details
Polypropylene Wheel, Light Duty
A high quality range of RS brand castors. Fitted with white polypropylene wheels with a plain bearing hub, these castors have a good load capacity and will not mark hard floors such as cement or tile. Easy to manoeuvre and hardwearing
Impact resistant
Plain Bearing Hub
50-250kg load capacities
50- 200mm wheel diameter
Pressed steel top plate or bolthole variants
White polypropylene wheel