E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Swivel Castor Wheel, 75kg Capacity, 100mm Wheel

RS Stock No.: 666-7567Brand: RS PRO
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

100mm

Load Capacity

75kg

Mounting Type

Plate

Includes Brake

No

Overall Height

140mm

Wheel Width

30mm

Rotation

Swivel

Tyre Material

Rubber

Fixing Centres

80 x 60mm

Fixing Plate Dimensions

100 x 85mm

Number of Fixing Holes

4

Fixing Hole Size

9mm

Weight Class

Light Duty

Hub Material

Polypropylene

Hub Bearing Type

Ball Bearing

Country of Origin

Slovakia

Product details

Silent Running Castors, Fooma Series

A range of rubber tyred silent running castors with a built-in synthetic threadguard.

Silent Running Castor
Precision Ball Bearing in Wheel
Built-in Synthetic Threadguard
Reduces Noise in the Workplace
Grey Rubber Tyre

Stock information temporarily unavailable.

€ 52.31

€ 52.31 Each (Exc. Vat)

€ 64.86

€ 64.86 Each (inc. VAT)

RS PRO Swivel Castor Wheel, 75kg Capacity, 100mm Wheel

€ 52.31

€ 52.31 Each (Exc. Vat)

€ 64.86

€ 64.86 Each (inc. VAT)

RS PRO Swivel Castor Wheel, 75kg Capacity, 100mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 52.31
5 - 9€ 52.05
10 - 24€ 51.76
25+€ 51.45

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

100mm

Load Capacity

75kg

Mounting Type

Plate

Includes Brake

No

Overall Height

140mm

Wheel Width

30mm

Rotation

Swivel

Tyre Material

Rubber

Fixing Centres

80 x 60mm

Fixing Plate Dimensions

100 x 85mm

Number of Fixing Holes

4

Fixing Hole Size

9mm

Weight Class

Light Duty

Hub Material

Polypropylene

Hub Bearing Type

Ball Bearing

Country of Origin

Slovakia

Product details

Silent Running Castors, Fooma Series

A range of rubber tyred silent running castors with a built-in synthetic threadguard.

Silent Running Castor
Precision Ball Bearing in Wheel
Built-in Synthetic Threadguard
Reduces Noise in the Workplace
Grey Rubber Tyre