E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Swivel Castor Wheel, 75kg Capacity, 62mm Wheel

RS Stock No.: 211-452Brand: RS PRO
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

62mm

Load Capacity

75kg

Mounting Type

Threaded Stem

Includes Brake

No

Rotation

Swivel

Tyre Material

Metal

Weight Class

Light Duty

Hub Material

Metal

Country of Origin

United Kingdom

Product details

Sheperd Furniture Castors - Hard Tread

Light duty
Brown finish
Sold in pairs (right and left hand)

You may be interested in
RS PRO Swivel Castor Wheel, 75kg Capacity, 63mm Wheel
€ 43.177Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

€ 78.88

€ 39.44 Each (In a Pack of 2) (Exc. Vat)

€ 97.81

€ 48.906 Each (In a Pack of 2) (inc. VAT)

RS PRO Swivel Castor Wheel, 75kg Capacity, 62mm Wheel

€ 78.88

€ 39.44 Each (In a Pack of 2) (Exc. Vat)

€ 97.81

€ 48.906 Each (In a Pack of 2) (inc. VAT)

RS PRO Swivel Castor Wheel, 75kg Capacity, 62mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8€ 39.44€ 78.88
10 - 18€ 38.63€ 77.26
20+€ 37.88€ 75.76
You may be interested in
RS PRO Swivel Castor Wheel, 75kg Capacity, 63mm Wheel
€ 43.177Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

62mm

Load Capacity

75kg

Mounting Type

Threaded Stem

Includes Brake

No

Rotation

Swivel

Tyre Material

Metal

Weight Class

Light Duty

Hub Material

Metal

Country of Origin

United Kingdom

Product details

Sheperd Furniture Castors - Hard Tread

Light duty
Brown finish
Sold in pairs (right and left hand)

You may be interested in
RS PRO Swivel Castor Wheel, 75kg Capacity, 63mm Wheel
€ 43.177Each (In a Pack of 2) (Exc. Vat)