RS PRO Swivel, Conduit Fitting, 25mm Nominal Size, M25, Brass, Silver IP54 rating

RS Stock No.: 214-9562Brand: RS PRO
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

RS Pro

Nominal Size

25mm

Fitting Type

Swivel

Thread Size

M25

Material

Brass

Colour

Silver

IP Rating

IP54

Finish

Nickel Plated

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 93.20

€ 9.32 Each (In a Pack of 10) (Exc. Vat)

€ 115.57

€ 11.557 Each (In a Pack of 10) (inc. VAT)

RS PRO Swivel, Conduit Fitting, 25mm Nominal Size, M25, Brass, Silver IP54 rating

€ 93.20

€ 9.32 Each (In a Pack of 10) (Exc. Vat)

€ 115.57

€ 11.557 Each (In a Pack of 10) (inc. VAT)

RS PRO Swivel, Conduit Fitting, 25mm Nominal Size, M25, Brass, Silver IP54 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Nominal Size

25mm

Fitting Type

Swivel

Thread Size

M25

Material

Brass

Colour

Silver

IP Rating

IP54

Finish

Nickel Plated

Country of Origin

United Kingdom