RS PRO T Piece, Conduit Fitting, 20mm Nominal Size, Steel

RS Stock No.: 228-873Brand: RS PRO
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

RS Pro

Nominal Size

20mm

Fitting Type

T Piece

Material

Steel

Finish

Galvanised

Standards Met

BS EN 50086

Country of Origin

China

You may be interested in

€ 40.20

€ 8.04 Each (In a Pack of 5) (Exc. Vat)

€ 49.85

€ 9.97 Each (In a Pack of 5) (inc. VAT)

RS PRO T Piece, Conduit Fitting, 20mm Nominal Size, Steel

€ 40.20

€ 8.04 Each (In a Pack of 5) (Exc. Vat)

€ 49.85

€ 9.97 Each (In a Pack of 5) (inc. VAT)

RS PRO T Piece, Conduit Fitting, 20mm Nominal Size, Steel

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
5 - 45€ 8.04€ 40.20
50 - 245€ 7.73€ 38.65
250+€ 7.44€ 37.20
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Nominal Size

20mm

Fitting Type

T Piece

Material

Steel

Finish

Galvanised

Standards Met

BS EN 50086

Country of Origin

China

You may be interested in