RS PRO Tachometer Best Accuracy ±0.02 % - Non Contact LCD 99999rpm

Technical Document
Specifications
Brand
RS ProBest Accuracy
±0.02 %
Category
Non Contact
Battery Type
AA
Maximum Speed
99999rpm
Display Type
LCD
Dimensions
170 x 70 x 40mm
Height
40mm
Length
170mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Minimum Speed
0rpm
Width
70mm
Weight
250g
Country of Origin
Germany
Product details
RS Redpoint Digital Handheld Tachometer
This professional tachometer (digital rotary measuring instrument) from RS PRO offers the latest technologies in a robust and durable housing and allows for fast and accurate measurements of rotational speeds via a precise beam of light together with reflective tape. It features an integrated optical transmitter and receiver at the top of the unit and the 5-digit LCD that displays direct RPM measurements and is equipped with a memory function. It can be used to measure max., min., and average values of rotations. The ergonomically designed body makes it a comfortable device to use at any location. The Laser Light Tachometer is a must-have device for any operator working in close distance to high-risk machines or where the access is restricted.
Features and Benefits:
Long laser detecting distance up to 0.6m
Measures max., min., and average values in both metric and imperial units
Microprocessor based circuit, crystal time base, high precision with 0.02% accuracy
Wide measuring range from 0 to 100000 RPM
Clear and easy to read 5-digit LCD display with a memory function
Direct RPM reading function
Supplied with a selection of accessories and durable ABS carrying case
Calibration Certificate (supplied with a calibrated versions only)
3 Years warranty
Typical Applications:
This tool is just as important in the implementation and day to day operations of machinery and systems as it is for maintenance and would also benefit research and development laboratories. Tachometers are typically used for measuring e.g:
The speed of rotating equipment such as motors, turbines, fans, wheel, shafts, rollers
Travelling speed of belts and conveyors
Length of long products such as wire, fibre, steel, wood, etc.
The speed of travel and length of sheet products such a films and foils
FAQs:
Is this tachometer supplied with a battery?
Yes, the tachometer is supplied as a complete, ready to use set with battery, case and all required accessories. The battery is non-rechargeable and has to be replaced if necessary.
How does an optical sensor work?
The tachometer's optical sensor uses a beam of laser light to measure the speed of rotation of the wheel or shaft. It measures differences in frequency of the reflected light.
What do I get in a set?
The Tachometer is supplied with:
ABS Carrying Case
10 x Reflective Tape Marks
2 x AA batteries
Manual
Supplied with
Hard Plastic Carry Case, 2 x AA Batteries, 10 x Reflective Strips
€ 468.31
€ 468.31 Each (Exc. Vat)
€ 580.70
€ 580.70 Each (inc. VAT)
Calibration type
No Calibration
1
€ 468.31
€ 468.31 Each (Exc. Vat)
€ 580.70
€ 580.70 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProBest Accuracy
±0.02 %
Category
Non Contact
Battery Type
AA
Maximum Speed
99999rpm
Display Type
LCD
Dimensions
170 x 70 x 40mm
Height
40mm
Length
170mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Minimum Speed
0rpm
Width
70mm
Weight
250g
Country of Origin
Germany
Product details
RS Redpoint Digital Handheld Tachometer
This professional tachometer (digital rotary measuring instrument) from RS PRO offers the latest technologies in a robust and durable housing and allows for fast and accurate measurements of rotational speeds via a precise beam of light together with reflective tape. It features an integrated optical transmitter and receiver at the top of the unit and the 5-digit LCD that displays direct RPM measurements and is equipped with a memory function. It can be used to measure max., min., and average values of rotations. The ergonomically designed body makes it a comfortable device to use at any location. The Laser Light Tachometer is a must-have device for any operator working in close distance to high-risk machines or where the access is restricted.
Features and Benefits:
Long laser detecting distance up to 0.6m
Measures max., min., and average values in both metric and imperial units
Microprocessor based circuit, crystal time base, high precision with 0.02% accuracy
Wide measuring range from 0 to 100000 RPM
Clear and easy to read 5-digit LCD display with a memory function
Direct RPM reading function
Supplied with a selection of accessories and durable ABS carrying case
Calibration Certificate (supplied with a calibrated versions only)
3 Years warranty
Typical Applications:
This tool is just as important in the implementation and day to day operations of machinery and systems as it is for maintenance and would also benefit research and development laboratories. Tachometers are typically used for measuring e.g:
The speed of rotating equipment such as motors, turbines, fans, wheel, shafts, rollers
Travelling speed of belts and conveyors
Length of long products such as wire, fibre, steel, wood, etc.
The speed of travel and length of sheet products such a films and foils
FAQs:
Is this tachometer supplied with a battery?
Yes, the tachometer is supplied as a complete, ready to use set with battery, case and all required accessories. The battery is non-rechargeable and has to be replaced if necessary.
How does an optical sensor work?
The tachometer's optical sensor uses a beam of laser light to measure the speed of rotation of the wheel or shaft. It measures differences in frequency of the reflected light.
What do I get in a set?
The Tachometer is supplied with:
ABS Carrying Case
10 x Reflective Tape Marks
2 x AA batteries
Manual
Supplied with
Hard Plastic Carry Case, 2 x AA Batteries, 10 x Reflective Strips