Technical Document
Specifications
Brand
RS ProBest Accuracy
±0.05% + 1 Digit
Category
Contact, Non Contact
Battery Type
9V
Display Type
LCD
Dimensions
60 x 42 x 160mm
Height
160mm
Length
60mm
Width
42mm
Weight
160g
Country of Origin
China
€ 107.81
€ 107.81 Each (Exc. Vat)
€ 133.68
€ 133.68 Each (inc. VAT)
RS PRO Tachometer Best Accuracy ±0.05% + 1 digit - Contact, Non Contact LCD
Calibration type
1
€ 107.81
€ 107.81 Each (Exc. Vat)
€ 133.68
€ 133.68 Each (inc. VAT)
RS PRO Tachometer Best Accuracy ±0.05% + 1 digit - Contact, Non Contact LCD
Stock information temporarily unavailable.
Calibration type
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProBest Accuracy
±0.05% + 1 Digit
Category
Contact, Non Contact
Battery Type
9V
Display Type
LCD
Dimensions
60 x 42 x 160mm
Height
160mm
Length
60mm
Width
42mm
Weight
160g
Country of Origin
China