RS PRO Tantalum Electrolytic Capacitor 100nF 35V dc Electrolytic Solid ±20% Tolerance

Technical Document
Specifications
Brand
RS ProTechnology
Electrolytic
Capacitance
100nF
Voltage
35V dc
Mounting Type
Through Hole
Package/Case
A
Lead Pitch
2.5mm
Tolerance
±20%
Length
4.5mm
Depth
4.5mm
Height
7mm
Dimensions
4.5 x 4.5 x 7mm
Electrolyte Type
Solid
Maximum Operating Temperature
+125°C
Dielectric Material Family
Tantalum
Tolerance Plus
+20%
Lead Diameter
0.5mm
Leakage Current
500 nA
Polarised
Positive
Tolerance Minus
-20%
Dissipation Factor
≤0.04%
Minimum Operating Temperature
-55°C
Country of Origin
China
P.O.A.
Each (Supplied in a Bag) (Exc. Vat)
Production pack (Bag)
25
P.O.A.
Each (Supplied in a Bag) (Exc. Vat)
Stock information temporarily unavailable.
Production pack (Bag)
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProTechnology
Electrolytic
Capacitance
100nF
Voltage
35V dc
Mounting Type
Through Hole
Package/Case
A
Lead Pitch
2.5mm
Tolerance
±20%
Length
4.5mm
Depth
4.5mm
Height
7mm
Dimensions
4.5 x 4.5 x 7mm
Electrolyte Type
Solid
Maximum Operating Temperature
+125°C
Dielectric Material Family
Tantalum
Tolerance Plus
+20%
Lead Diameter
0.5mm
Leakage Current
500 nA
Polarised
Positive
Tolerance Minus
-20%
Dissipation Factor
≤0.04%
Minimum Operating Temperature
-55°C
Country of Origin
China