RS PRO Tap Set HSS 2-Piece UNC Standard Hand Tap #2 UNC Thread

Technical Document
Specifications
Brand
RS ProThread Size
#2 UNC
Set Type
Threading Tap Set
Type
Straight Flute
Thread Standard
UNC
Thread Direction
Right Hand
Number of Pieces
2
Overall Length
44.5mm
Shank Standard
ISO
Material
HSS
Hand/Machine Tap
Hand Tap
Shank Diameter
2.8mm
Shank Type
Plain
Thread Pitch
56TPI
Country of Origin
China
Product details
UNC - Thread Tap Set
One taper tap (with a 4° chamfer) and one plug tap (with 23° chamfer) per set
Supplied in polypropylene tubes
€ 10.91
€ 10.91 1 Set (Exc. Vat)
€ 13.53
€ 13.53 1 Set (inc. VAT)
1
€ 10.91
€ 10.91 1 Set (Exc. Vat)
€ 13.53
€ 13.53 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
#2 UNC
Set Type
Threading Tap Set
Type
Straight Flute
Thread Standard
UNC
Thread Direction
Right Hand
Number of Pieces
2
Overall Length
44.5mm
Shank Standard
ISO
Material
HSS
Hand/Machine Tap
Hand Tap
Shank Diameter
2.8mm
Shank Type
Plain
Thread Pitch
56TPI
Country of Origin
China
Product details
UNC - Thread Tap Set
One taper tap (with a 4° chamfer) and one plug tap (with 23° chamfer) per set
Supplied in polypropylene tubes