RS PRO Tap Set, M12 Thread, 1.75mm Pitch, Metric Standard, Hand Tap

Technical Document
Specifications
Brand
RS ProSet Type
Threading Tap Set
Thread Size
M12
Type
Straight Flute
Pitch
1.75mm
Thread Standard
Metric
Thread Direction
Right Hand
Shank Standard
ISO
Number of Pieces
2
Overall Length
89mm
Hand/Machine Tap
Hand Tap
Material
HSS
Shank Diameter
9mm
Shank Type
Plain
Product details
ISO Metric Tap Set
Set of 2 (taper and plug tap)
Supplied in polypropylene case
Course thread
€ 32.68
€ 32.68 1 Set (Exc. Vat)
€ 40.52
€ 40.52 1 Set (inc. VAT)
1
€ 32.68
€ 32.68 1 Set (Exc. Vat)
€ 40.52
€ 40.52 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSet Type
Threading Tap Set
Thread Size
M12
Type
Straight Flute
Pitch
1.75mm
Thread Standard
Metric
Thread Direction
Right Hand
Shank Standard
ISO
Number of Pieces
2
Overall Length
89mm
Hand/Machine Tap
Hand Tap
Material
HSS
Shank Diameter
9mm
Shank Type
Plain
Product details
ISO Metric Tap Set
Set of 2 (taper and plug tap)
Supplied in polypropylene case
Course thread