RS PRO Taper Bore Gauge, Steel, 1 piece

RS Stock No.: 206-7876Brand: RS PRO
brand-logo
View all in Bore Gauges

Technical Document

Specifications

Brand

RS Pro

Type

Taper

Material

Steel

Number of Pieces

1

Largest Diameter

16mm

Smallest Diameter

1mm

Country of Origin

India

€ 15.06

€ 15.06 Each (Exc. Vat)

€ 18.67

€ 18.67 Each (inc. VAT)

RS PRO Taper Bore Gauge, Steel, 1 piece

€ 15.06

€ 15.06 Each (Exc. Vat)

€ 18.67

€ 18.67 Each (inc. VAT)

RS PRO Taper Bore Gauge, Steel, 1 piece

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Type

Taper

Material

Steel

Number of Pieces

1

Largest Diameter

16mm

Smallest Diameter

1mm

Country of Origin

India