E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Taper Bush 1108, 19mm Shaft Diameter

RS Stock No.: 183-754Brand: RS PRO
brand-logo
View all in Taper Lock Bushes

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

19mm

Bush Series

1108

Outside Diameter

38mm

Length

22mm

Maximum Tightening Torque

5.6Nm

Material

Cast Iron EN 1561

Country of Origin

China

Product details

Taper Bushes

Taper Bushes permit easier and quicker fixing to drive shafts
Compatible with taper bush pulleys and sprockets
Incorporate unique 4 hole design to ensure correct fit

Supplied with

2 grub screws and instructions for installation.

You may be interested in
Stock information temporarily unavailable.

€ 12.37

€ 12.37 Each (Exc. Vat)

€ 15.34

€ 15.34 Each (inc. VAT)

RS PRO Taper Bush 1108, 19mm Shaft Diameter

€ 12.37

€ 12.37 Each (Exc. Vat)

€ 15.34

€ 15.34 Each (inc. VAT)

RS PRO Taper Bush 1108, 19mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 12.37
5 - 9€ 12.35
10 - 24€ 12.27
25+€ 12.16
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

19mm

Bush Series

1108

Outside Diameter

38mm

Length

22mm

Maximum Tightening Torque

5.6Nm

Material

Cast Iron EN 1561

Country of Origin

China

Product details

Taper Bushes

Taper Bushes permit easier and quicker fixing to drive shafts
Compatible with taper bush pulleys and sprockets
Incorporate unique 4 hole design to ensure correct fit

Supplied with

2 grub screws and instructions for installation.

You may be interested in