RS PRO Taper Bush 1210, 20mm Shaft Diameter

Technical Document
Specifications
Brand
RS ProShaft Diameter
20mm
Bush Series
1210
Outside Diameter
47.5mm
Length
25mm
Maximum Tightening Torque
19.6Nm
Material
Cast Iron EN 1561
Country of Origin
China
Product details
Taper Bushes
Taper Bushes permit easier and quicker fixing to drive shafts
Compatible with taper bush pulleys and sprockets
Incorporate unique 4 hole design to ensure correct fit
Supplied with
2 grub screws and instructions for installation.
€ 16.13
€ 16.13 Each (Exc. Vat)
€ 20.00
€ 20.00 Each (inc. VAT)
1
€ 16.13
€ 16.13 Each (Exc. Vat)
€ 20.00
€ 20.00 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 16.13 |
5 - 9 | € 16.03 |
10 - 24 | € 15.98 |
25+ | € 15.87 |
Technical Document
Specifications
Brand
RS ProShaft Diameter
20mm
Bush Series
1210
Outside Diameter
47.5mm
Length
25mm
Maximum Tightening Torque
19.6Nm
Material
Cast Iron EN 1561
Country of Origin
China
Product details
Taper Bushes
Taper Bushes permit easier and quicker fixing to drive shafts
Compatible with taper bush pulleys and sprockets
Incorporate unique 4 hole design to ensure correct fit
Supplied with
2 grub screws and instructions for installation.