RS PRO Taper Bush 1610, 42mm Shaft Diameter

RS Stock No.: 183-394Brand: RS PRO
brand-logo
View all in Taper Lock Bushes

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

42mm

Bush Series

1610

Outside Diameter

57mm

Length

25mm

Maximum Tightening Torque

19.6Nm

Material

Cast Iron EN 1561

Country of Origin

China

Product details

RS PRO Taper Bushes - 1610

Get accurate and secure shaft-to-component mounting with RS PRO 1610 Taper Bushes. Our taper bushes are pre-machined for convenience and come with locking set screws, so you can save time and money on machining process. Whether you're a professional engineer or a hobbyist, RS PRO Taper Bushes -1610 provides the perfect solution for fast and easy fixing.

Features and Benefits

  • Taper locking bushes

  • Metric bores

  • Taper bushes permit easier and quicker fixing to drive shafts

  • Compatible with taper bush pulleys and sprockets

  • Incorporate unique 4-hole design to ensure correct fit

Specifications

  • Length: 25 mm

  • Maximum Tightening Torque: 19.6 Nm

  • Outside Diameter: 57 mm

RS PRO Taper Bush, Shaft Diameter Variants – Available Separately

Supplied with

  • 2 grub screws and instructions for installation

Applications

  • V and wedge pulleys

  • Couplings and weld on hubs

  • Sprockets

Stock information temporarily unavailable.

€ 17.93

€ 17.93 Each (Exc. Vat)

€ 22.23

€ 22.23 Each (inc. VAT)

RS PRO Taper Bush 1610, 42mm Shaft Diameter

€ 17.93

€ 17.93 Each (Exc. Vat)

€ 22.23

€ 22.23 Each (inc. VAT)

RS PRO Taper Bush 1610, 42mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 17.93
5 - 9€ 17.80
10 - 24€ 17.75
25+€ 17.62

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

42mm

Bush Series

1610

Outside Diameter

57mm

Length

25mm

Maximum Tightening Torque

19.6Nm

Material

Cast Iron EN 1561

Country of Origin

China

Product details

RS PRO Taper Bushes - 1610

Get accurate and secure shaft-to-component mounting with RS PRO 1610 Taper Bushes. Our taper bushes are pre-machined for convenience and come with locking set screws, so you can save time and money on machining process. Whether you're a professional engineer or a hobbyist, RS PRO Taper Bushes -1610 provides the perfect solution for fast and easy fixing.

Features and Benefits

  • Taper locking bushes

  • Metric bores

  • Taper bushes permit easier and quicker fixing to drive shafts

  • Compatible with taper bush pulleys and sprockets

  • Incorporate unique 4-hole design to ensure correct fit

Specifications

  • Length: 25 mm

  • Maximum Tightening Torque: 19.6 Nm

  • Outside Diameter: 57 mm

RS PRO Taper Bush, Shaft Diameter Variants – Available Separately

Supplied with

  • 2 grub screws and instructions for installation

Applications

  • V and wedge pulleys

  • Couplings and weld on hubs

  • Sprockets