RS PRO Tee 75Ω Coaxial Adapter BNC Plug to BNC Socket 1GHz

Technical Document
Specifications
Brand
RS ProAdapter Type
BNC Plug to BNC Socket
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Plug
Gender B
Socket
Impedance
75Ω
Body Orientation
Tee
Operating Frequency
1GHz
Contact Plating
Nickel
Length
32.5mm
Body Plating
Nickel
Cable Type
Coaxial
Contact Material
Brass
Country of Origin
China
€ 8.30
€ 8.30 Each (Exc. Vat)
€ 10.29
€ 10.29 Each (inc. VAT)
1
€ 8.30
€ 8.30 Each (Exc. Vat)
€ 10.29
€ 10.29 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 8.30 |
5 - 9 | € 8.22 |
10 - 24 | € 7.99 |
25+ | € 7.73 |
Technical Document
Specifications
Brand
RS ProAdapter Type
BNC Plug to BNC Socket
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Plug
Gender B
Socket
Impedance
75Ω
Body Orientation
Tee
Operating Frequency
1GHz
Contact Plating
Nickel
Length
32.5mm
Body Plating
Nickel
Cable Type
Coaxial
Contact Material
Brass
Country of Origin
China