RS PRO Telephone Slide Indicator Light, Clear, 12 V, 5000h

Technical Document
Specifications
Brand
RS ProVoltage Rating
12 V
Lamp Base
Telephone Slide
Diameter
4.2mm
Lamp Size
T4.5
Length
16.5 mm
Lens Colour
Clear
Luminosity
1.1 lm
Life Hours
5000h
Country of Origin
Korea, Republic Of
Product details
T4.5 Telephone Slide
This T4 telephone slide lamp is used for miniature utility switches. Used in applications that demand durable and energy efficient light sources.
Features and Benefits
High-quality light
Long lifespan, average life expectancy: 5000 hours
Durable and efficient light source
€ 13.45
€ 2.69 Each (In a Pack of 5) (Exc. Vat)
€ 16.68
€ 3.336 Each (In a Pack of 5) (inc. VAT)
5
€ 13.45
€ 2.69 Each (In a Pack of 5) (Exc. Vat)
€ 16.68
€ 3.336 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 2.69 | € 13.45 |
50 - 245 | € 2.45 | € 12.25 |
250 - 495 | € 2.09 | € 10.45 |
500+ | € 1.98 | € 9.90 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
12 V
Lamp Base
Telephone Slide
Diameter
4.2mm
Lamp Size
T4.5
Length
16.5 mm
Lens Colour
Clear
Luminosity
1.1 lm
Life Hours
5000h
Country of Origin
Korea, Republic Of
Product details
T4.5 Telephone Slide
This T4 telephone slide lamp is used for miniature utility switches. Used in applications that demand durable and energy efficient light sources.
Features and Benefits
High-quality light
Long lifespan, average life expectancy: 5000 hours
Durable and efficient light source