RS PRO Temperature Transmitter Thermocouple Sensor Input, 10 → 30V dc

RS Stock No.: 458-744Brand: RS PRO
brand-logo
View all in Temperature Transmitters

Technical Document

Specifications

Brand

RS Pro

Input Type

Type K

Output Type

Two Wire

Supply Voltage

10 → 30 V dc

Minimum Temperature Input

-150°C

Maximum Temperature Input

1370°C

Country of Origin

United Kingdom

€ 288.86

€ 288.86 Each (Exc. Vat)

€ 358.19

€ 358.19 Each (inc. VAT)

RS PRO Temperature Transmitter Thermocouple Sensor Input, 10 → 30V dc

€ 288.86

€ 288.86 Each (Exc. Vat)

€ 358.19

€ 358.19 Each (inc. VAT)

RS PRO Temperature Transmitter Thermocouple Sensor Input, 10 → 30V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Input Type

Type K

Output Type

Two Wire

Supply Voltage

10 → 30 V dc

Minimum Temperature Input

-150°C

Maximum Temperature Input

1370°C

Country of Origin

United Kingdom