Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Temperature Transmitter Thermocouple Type J Input, 12 → 36 V dc

RS Stock No.: 185-2341Brand: RS PRO
brand-logo
View all in Temperature Transmitters

Technical Document

Specifications

Brand

RS Pro

Input Type

Thermocouple Type J

Supply Voltage

12 → 36 V dc

Diameter

42 mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+300°C

Series

RS Pro

Depth

32mm

Country of Origin

United Kingdom

Product details

Head Mounting

Designed for standard terminal head mounting to meet IEC801 1987 electromagnetic compatibility and have high immunity to RFI (to EMC1992)
Transmitter easily ranged and calibrated
Upscale sensor break detection
Wide range of span adjustment
Operating Temperature Range: 0 to +100°C
Dimensions: H32mm x Dia 42mm

Stock information temporarily unavailable.

P.O.A.

RS PRO Temperature Transmitter Thermocouple Type J Input, 12 → 36 V dc

P.O.A.

RS PRO Temperature Transmitter Thermocouple Type J Input, 12 → 36 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Input Type

Thermocouple Type J

Supply Voltage

12 → 36 V dc

Diameter

42 mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+300°C

Series

RS Pro

Depth

32mm

Country of Origin

United Kingdom

Product details

Head Mounting

Designed for standard terminal head mounting to meet IEC801 1987 electromagnetic compatibility and have high immunity to RFI (to EMC1992)
Transmitter easily ranged and calibrated
Upscale sensor break detection
Wide range of span adjustment
Operating Temperature Range: 0 to +100°C
Dimensions: H32mm x Dia 42mm