RS PRO Test Leads, 10A, 1000V, Red, 1.5m Lead Length

RS Stock No.: 261-6505Brand: RS PRO
brand-logo
View all in Test Leads

Technical Document

Specifications

Brand

RS Pro

Lead Length

1.5m

Current Rating

10A

Colour

Red

Test Lead Type

4 mm Banana Cable

Voltage Rating

1000V

Connector A Orientation

Straight

Connector B Orientation

Straight

Safety Category

CAT II 1000V

Insulation Material

Silicone

Safety Category Level

CAT II

Safety Category Voltage

1000V

Country of Origin

China

You may be interested in
RS PRO, 1.5m Lead Length
€ 24.38Each (Exc. Vat)
Stock information temporarily unavailable.

€ 9.81

€ 9.81 Each (Exc. Vat)

€ 12.16

€ 12.16 Each (inc. VAT)

RS PRO Test Leads, 10A, 1000V, Red, 1.5m Lead Length

€ 9.81

€ 9.81 Each (Exc. Vat)

€ 12.16

€ 12.16 Each (inc. VAT)

RS PRO Test Leads, 10A, 1000V, Red, 1.5m Lead Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 1.5m Lead Length
€ 24.38Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Lead Length

1.5m

Current Rating

10A

Colour

Red

Test Lead Type

4 mm Banana Cable

Voltage Rating

1000V

Connector A Orientation

Straight

Connector B Orientation

Straight

Safety Category

CAT II 1000V

Insulation Material

Silicone

Safety Category Level

CAT II

Safety Category Voltage

1000V

Country of Origin

China

You may be interested in
RS PRO, 1.5m Lead Length
€ 24.38Each (Exc. Vat)