RS PRO Test Probe, 20A

RS Stock No.: 124-7406Brand: RS PRODistrelec Article No.: 30403895
brand-logo
View all in Test Probes

Technical Document

Specifications

Brand

RS Pro

Current Rating

20A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Safety Category Level

CAT II

Distrelec Product Id

30403895

Country of Origin

United Kingdom

Product details

RS PRO Extra Sharp Long Reach Prod Set

Brought to you by RS PRO, these insulated probes have a 155 mm robust stainless steel shaft ideal for probing hard to reach places. The tip of the probe is sharp allowing the technician to probe through rust, paint and other barriers. Features a 4 mm socket to the rear making it compatible with all standard 4 mm test leads. All models are highly reliable and excellent quality

Features and Benefits

• 2 Colour (Black & Red)
• Voltage: 1000 V
• Easy to use
• Long Reach

What are test probes?

Connecting to RS PRO multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by RS PRO, each probe provides much-needed precision.

What are the differences between safety categories?

For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT II, CAT III), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT III 1000 V, provides a higher degree of protection than a CAT III 600 V probe.

Stock information temporarily unavailable.

€ 27.51

€ 27.51 1 Pair (Exc. Vat)

€ 34.11

€ 34.11 1 Pair (inc. VAT)

RS PRO Test Probe, 20A

€ 27.51

€ 27.51 1 Pair (Exc. Vat)

€ 34.11

€ 34.11 1 Pair (inc. VAT)

RS PRO Test Probe, 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Current Rating

20A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Safety Category Level

CAT II

Distrelec Product Id

30403895

Country of Origin

United Kingdom

Product details

RS PRO Extra Sharp Long Reach Prod Set

Brought to you by RS PRO, these insulated probes have a 155 mm robust stainless steel shaft ideal for probing hard to reach places. The tip of the probe is sharp allowing the technician to probe through rust, paint and other barriers. Features a 4 mm socket to the rear making it compatible with all standard 4 mm test leads. All models are highly reliable and excellent quality

Features and Benefits

• 2 Colour (Black & Red)
• Voltage: 1000 V
• Easy to use
• Long Reach

What are test probes?

Connecting to RS PRO multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by RS PRO, each probe provides much-needed precision.

What are the differences between safety categories?

For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT II, CAT III), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT III 1000 V, provides a higher degree of protection than a CAT III 600 V probe.