RS PRO Thermal Interface Sheet, 2.5mm Thick, 4W/m·K, Non-Silicone, 150 x 150mm

RS Stock No.: 722-6748Brand: RS PRO
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Brand

RS Pro

Dimensions

150 x 150mm

Thickness

2.5mm

Length

150mm

Width

150mm

Thermal Conductivity

4W/m·K

Material

Non-Silicone

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Hardness

Shore OO 80

Colour

Red

Operating Temperature Range

-40 → +105 °C

Country of Origin

Taiwan, Province Of China

Product details

RS Series Non-Silicone Thermally Conductive Gap Filler: Red

Low contact thermal impedance
High thermal conductivity
Silicone-free
Long-term stability
Flame rating V - 1 (UL 94)

Stock information temporarily unavailable.

€ 154.53

€ 154.53 Each (Exc. Vat)

€ 191.62

€ 191.62 Each (inc. VAT)

RS PRO Thermal Interface Sheet, 2.5mm Thick, 4W/m·K, Non-Silicone, 150 x 150mm

€ 154.53

€ 154.53 Each (Exc. Vat)

€ 191.62

€ 191.62 Each (inc. VAT)

RS PRO Thermal Interface Sheet, 2.5mm Thick, 4W/m·K, Non-Silicone, 150 x 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 154.53
10 - 24€ 144.38
25 - 49€ 140.17
50+€ 137.43

Technical Document

Specifications

Brand

RS Pro

Dimensions

150 x 150mm

Thickness

2.5mm

Length

150mm

Width

150mm

Thermal Conductivity

4W/m·K

Material

Non-Silicone

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Hardness

Shore OO 80

Colour

Red

Operating Temperature Range

-40 → +105 °C

Country of Origin

Taiwan, Province Of China

Product details

RS Series Non-Silicone Thermally Conductive Gap Filler: Red

Low contact thermal impedance
High thermal conductivity
Silicone-free
Long-term stability
Flame rating V - 1 (UL 94)