RS PRO Thermocouple Terminal Block for Use with KNS Head, RoHS Standard
RS Stock No.: 455-3839Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Terminal Block
For Use With
KNS Head
Connector Type
Screw
Standards Met
RoHS
Product details
KNS, Cast Aluminium
3 way ceramic terminal block available separately, see stock no. 455-3839 in table
IP67 rated
Supplied with
4 way ceramic terminal block
€ 11.72
€ 11.72 Each (Exc. Vat)
€ 14.53
€ 14.53 Each (inc. VAT)
RS PRO Thermocouple Terminal Block for Use with KNS Head, RoHS Standard
1
€ 11.72
€ 11.72 Each (Exc. Vat)
€ 14.53
€ 14.53 Each (inc. VAT)
RS PRO Thermocouple Terminal Block for Use with KNS Head, RoHS Standard
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 11.72 |
5 - 9 | € 11.59 |
10+ | € 11.15 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Terminal Block
For Use With
KNS Head
Connector Type
Screw
Standards Met
RoHS
Product details
KNS, Cast Aluminium
3 way ceramic terminal block available separately, see stock no. 455-3839 in table
IP67 rated
Supplied with
4 way ceramic terminal block