RS PRO Threaded Flow Regulator x Push In 4mm Tube Outlet Port

Technical Document
Specifications
Brand
RS ProType
Flow Controller
Inlet Port Type
Threaded
Tube Outlet Port
Push In 4mm
Outlet Port Type
Tube
Minimum Outlet Pressure
1bar
Maximum Outlet Pressure
10bar
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Size
3.175 mm
Country of Origin
Italy
€ 207.80
€ 20.78 Each (In a Pack of 10) (Exc. Vat)
€ 257.67
€ 25.767 Each (In a Pack of 10) (inc. VAT)
10
€ 207.80
€ 20.78 Each (In a Pack of 10) (Exc. Vat)
€ 257.67
€ 25.767 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProType
Flow Controller
Inlet Port Type
Threaded
Tube Outlet Port
Push In 4mm
Outlet Port Type
Tube
Minimum Outlet Pressure
1bar
Maximum Outlet Pressure
10bar
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Size
3.175 mm
Country of Origin
Italy