RS PRO Threaded Speed Controller x 4mm Tube Outlet Port

Technical Document
Specifications
Brand
RS ProType
Flow Controller
Inlet Port Type
Threaded
Tube Outlet Port
4mm
Outlet Port Type
Tube
Minimum Outlet Pressure
-1bar
Maximum Outlet Pressure
15bar
Threaded Inlet Thread Gender
Male
Body Material
Polyoxymethylene
Threaded Inlet Thread Size
1/8 in
Country of Origin
Taiwan, Province Of China
€ 92.90
€ 9.29 Each (In a Pack of 10) (Exc. Vat)
€ 115.20
€ 11.52 Each (In a Pack of 10) (inc. VAT)
10
€ 92.90
€ 9.29 Each (In a Pack of 10) (Exc. Vat)
€ 115.20
€ 11.52 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProType
Flow Controller
Inlet Port Type
Threaded
Tube Outlet Port
4mm
Outlet Port Type
Tube
Minimum Outlet Pressure
-1bar
Maximum Outlet Pressure
15bar
Threaded Inlet Thread Gender
Male
Body Material
Polyoxymethylene
Threaded Inlet Thread Size
1/8 in
Country of Origin
Taiwan, Province Of China