RS PRO Threaded Speed Controller x 8mm Tube Outlet Port

Technical Document
Specifications
Brand
RS ProType
Flow Controller
Inlet Port Type
Threaded
Tube Outlet Port
8mm
Minimum Outlet Pressure
0 kgf/cm², 0 kPa
Maximum Outlet Pressure
9.9 kgf/cm², 990 kPa
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Standard
BSPT
Threaded Inlet Thread Size
1/4 in
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Flow Regulators
Features and Benefits
Accurate regulation of an optimal airflow rate for precise motion control
Compact design provides comparable range of speed to larger ones
Control out and control in types are available for all models
All PT and NPT threads are sealant pre-coated
Applicable fluid type, air (no other type of gas or liquid)
Working pressure range 0 to 150 psi
Working temperature range 0 to 60 °C
€ 89.32
€ 89.32 1 Bag of 10 (Exc. Vat)
€ 110.76
€ 110.76 1 Bag of 10 (inc. VAT)
1
€ 89.32
€ 89.32 1 Bag of 10 (Exc. Vat)
€ 110.76
€ 110.76 1 Bag of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProType
Flow Controller
Inlet Port Type
Threaded
Tube Outlet Port
8mm
Minimum Outlet Pressure
0 kgf/cm², 0 kPa
Maximum Outlet Pressure
9.9 kgf/cm², 990 kPa
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Standard
BSPT
Threaded Inlet Thread Size
1/4 in
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Flow Regulators
Features and Benefits
Accurate regulation of an optimal airflow rate for precise motion control
Compact design provides comparable range of speed to larger ones
Control out and control in types are available for all models
All PT and NPT threads are sealant pre-coated
Applicable fluid type, air (no other type of gas or liquid)
Working pressure range 0 to 150 psi
Working temperature range 0 to 60 °C