RS PRO Titanium Alloy Hex Socket Cap Screw, DIN 912, M6 x 40mm

RS Stock No.: 227-6940Brand: RS PRO
brand-logo
View all in Socket Screws

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M6

Length

40mm

Head Shape

Hex Socket Cap

Material

Titanium Alloy

Thread Type

Metric

Thread Pitch

1mm

Standards Met

DIN 912

You may be interested in
Stock information temporarily unavailable.

€ 33.46

€ 33.46 Each (Exc. Vat)

€ 41.49

€ 41.49 Each (inc. VAT)

RS PRO Titanium Alloy Hex Socket Cap Screw, DIN 912, M6 x 40mm

€ 33.46

€ 33.46 Each (Exc. Vat)

€ 41.49

€ 41.49 Each (inc. VAT)

RS PRO Titanium Alloy Hex Socket Cap Screw, DIN 912, M6 x 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 33.46
5 - 9€ 32.32
10 - 29€ 31.06
30+€ 29.39
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M6

Length

40mm

Head Shape

Hex Socket Cap

Material

Titanium Alloy

Thread Type

Metric

Thread Pitch

1mm

Standards Met

DIN 912

You may be interested in