RS PRO Titanium Alloy Hex Socket Cap Screw, DIN 912, M4 x 30mm
RS Stock No.: 227-8249Brand: RS PRO

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M4
Length
30mm
Head Shape
Hex Socket Cap
Material
Titanium Alloy
Thread Type
Metric
Thread Pitch
0.7mm
Standards Met
DIN 912
Stock information temporarily unavailable.
€ 25.16
€ 25.16 Each (Exc. Vat)
€ 31.20
€ 31.20 Each (inc. VAT)
RS PRO Titanium Alloy Hex Socket Cap Screw, DIN 912, M4 x 30mm
1
€ 25.16
€ 25.16 Each (Exc. Vat)
€ 31.20
€ 31.20 Each (inc. VAT)
RS PRO Titanium Alloy Hex Socket Cap Screw, DIN 912, M4 x 30mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 25.16 |
5 - 9 | € 24.30 |
10 - 29 | € 23.39 |
30+ | € 22.14 |
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M4
Length
30mm
Head Shape
Hex Socket Cap
Material
Titanium Alloy
Thread Type
Metric
Thread Pitch
0.7mm
Standards Met
DIN 912