E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Toggle Switch, Panel Mount, Latching, DPDT, Solder Terminal

RS Stock No.: 448-1087Brand: RS PRO
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

Latching

Contact Current Rating

3 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Actuator Length

9.4mm

Actuator Material

Brass

Contact Material

Silver Plated Coin Silver

Contact Resistance

20mΩ

Standards Met

UL Listed

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Toggle Switches, Ultra-Min, Silver Contacts

Silver contacts
Solder terminals
Terminals epoxy sealed against flux and dirt
Brass actuator and Diallyl Phthalate case

Approvals

UL recognised component for Canada and US

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Toggle Switch, Panel Mount, Latching, DPDT, Solder Terminal

P.O.A.

RS PRO Toggle Switch, Panel Mount, Latching, DPDT, Solder Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

Latching

Contact Current Rating

3 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Actuator Length

9.4mm

Actuator Material

Brass

Contact Material

Silver Plated Coin Silver

Contact Resistance

20mΩ

Standards Met

UL Listed

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Toggle Switches, Ultra-Min, Silver Contacts

Silver contacts
Solder terminals
Terminals epoxy sealed against flux and dirt
Brass actuator and Diallyl Phthalate case

Approvals

UL recognised component for Canada and US

You may be interested in