RS PRO Toggle Switch, Panel Mount, On-(On), 4PDT, Tab Terminal, 28V dc

RS Stock No.: 734-6814Brand: RS PRODistrelec Article No.: 30403429
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

4PDT

Switch Operation

On-(On)

Contact Current Rating

20 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Tab

Actuator Length

17mm

Voltage Rating

28V dc

Contact Resistance

0.02Ω

Country of Origin

Taiwan, Province Of China

€ 37.20

€ 37.20 Each (Exc. Vat)

€ 46.13

€ 46.13 Each (inc. VAT)

RS PRO Toggle Switch, Panel Mount, On-(On), 4PDT, Tab Terminal, 28V dc
Select packaging type

€ 37.20

€ 37.20 Each (Exc. Vat)

€ 46.13

€ 46.13 Each (inc. VAT)

RS PRO Toggle Switch, Panel Mount, On-(On), 4PDT, Tab Terminal, 28V dc

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 49€ 37.20
50 - 99€ 30.28
100 - 249€ 25.42
250+€ 23.47

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

4PDT

Switch Operation

On-(On)

Contact Current Rating

20 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Tab

Actuator Length

17mm

Voltage Rating

28V dc

Contact Resistance

0.02Ω

Country of Origin

Taiwan, Province Of China