RS PRO Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal, 28V dc

Technical Document
Specifications
Brand
RS ProContact Configuration
DPDT
Switch Operation
On-On
Contact Current Rating
5 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.35mm
Actuator Length
21mm
Actuator Material
Chromium Plated Brass
Voltage Rating
28V dc
Contact Material
Silver
Contact Resistance
0.01Ω
Panel Cut Out Size
6.35mm
Mechanical Life
40000Operations
Maximum Operating Temperature
+85°C
Standards Met
RoHS & Lead Free
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProContact Configuration
DPDT
Switch Operation
On-On
Contact Current Rating
5 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.35mm
Actuator Length
21mm
Actuator Material
Chromium Plated Brass
Voltage Rating
28V dc
Contact Material
Silver
Contact Resistance
0.01Ω
Panel Cut Out Size
6.35mm
Mechanical Life
40000Operations
Maximum Operating Temperature
+85°C
Standards Met
RoHS & Lead Free
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Country of Origin
Taiwan, Province Of China