RS PRO Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal

Technical Document
Specifications
Brand
RS ProContact Configuration
DPDT
Switch Operation
On-On
Contact Current Rating
5 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.35mm
Actuator Length
10.41mm
Actuator Material
Brass
Contact Material
Silver Plated Brass
Contact Resistance
0.01Ω
Panel Cut Out Size
6.35mm
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Standards Met
UL Listed
Country of Origin
China
Product details
Toggle Switches, Min, Commercial
Silver contacts
Solder tag terminals
Suitable for moderate duty applications
Brass actuator and Diallyl Phthalate case
Approvals
UL recognised component for Canada and US
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProContact Configuration
DPDT
Switch Operation
On-On
Contact Current Rating
5 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.35mm
Actuator Length
10.41mm
Actuator Material
Brass
Contact Material
Silver Plated Brass
Contact Resistance
0.01Ω
Panel Cut Out Size
6.35mm
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Standards Met
UL Listed
Country of Origin
China
Product details
Toggle Switches, Min, Commercial
Silver contacts
Solder tag terminals
Suitable for moderate duty applications
Brass actuator and Diallyl Phthalate case
Approvals
UL recognised component for Canada and US