RS PRO Touch Face Magnetic Door Lock, 2400N Holding Force 24V dc
RS Stock No.: 309-315Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHolding Force
2400N
Door Type
Touch Face
AC or DC Operation
DC
Monitored
No
Supply Voltage
24V dc
Height
40mm
Special Features
Low Consumption and Reliable, Powerful and Compact
Country of Origin
China
€ 264.42
€ 264.42 Each (Exc. Vat)
€ 327.88
€ 327.88 Each (inc. VAT)
RS PRO Touch Face Magnetic Door Lock, 2400N Holding Force 24V dc
1
€ 264.42
€ 264.42 Each (Exc. Vat)
€ 327.88
€ 327.88 Each (inc. VAT)
RS PRO Touch Face Magnetic Door Lock, 2400N Holding Force 24V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProHolding Force
2400N
Door Type
Touch Face
AC or DC Operation
DC
Monitored
No
Supply Voltage
24V dc
Height
40mm
Special Features
Low Consumption and Reliable, Powerful and Compact
Country of Origin
China