E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Translucent Foam Tape, 19.0mm x 33.0m, 1.0mm Thick

RS Stock No.: 125-4309Brand: RS PRO
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

RS Pro

Width

19.0mm

Thickness

1.0mm

Length

33.0m

Backing Material

Foam

Colour

Translucent

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Country of Origin

United Kingdom

Product details

RS Pro Double Sided Foam Tapes

Double-sided foam tapes have adhesive on both sides enabling you to stick two surfaces together.
RS Pro double-sided foam tapes are an excellent all round choice for many applications. The high strength acrylic tape has a red filmic liner and bonds well to both metals and some plastics.

Double Sided Foam Tapes

You may be interested in
3M 4910F, VHB™ Clear Foam Tape, 19.0mm x 33.0m, 1.0mm Thick
€ 177.568Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

€ 145.08

€ 145.08 Each (Exc. Vat)

€ 179.90

€ 179.90 Each (inc. VAT)

RS PRO Translucent Foam Tape, 19.0mm x 33.0m, 1.0mm Thick

€ 145.08

€ 145.08 Each (Exc. Vat)

€ 179.90

€ 179.90 Each (inc. VAT)

RS PRO Translucent Foam Tape, 19.0mm x 33.0m, 1.0mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5€ 145.08
6 - 14€ 141.43
15+€ 140.59
You may be interested in
3M 4910F, VHB™ Clear Foam Tape, 19.0mm x 33.0m, 1.0mm Thick
€ 177.568Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Width

19.0mm

Thickness

1.0mm

Length

33.0m

Backing Material

Foam

Colour

Translucent

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Country of Origin

United Kingdom

Product details

RS Pro Double Sided Foam Tapes

Double-sided foam tapes have adhesive on both sides enabling you to stick two surfaces together.
RS Pro double-sided foam tapes are an excellent all round choice for many applications. The high strength acrylic tape has a red filmic liner and bonds well to both metals and some plastics.

Double Sided Foam Tapes

You may be interested in
3M 4910F, VHB™ Clear Foam Tape, 19.0mm x 33.0m, 1.0mm Thick
€ 177.568Each (In a Pack of 2) (Exc. Vat)