Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Transparent PUR Reinforced Flexible Ducting, 5m, 13mm Bend Radius

RS Stock No.: 413-9118Brand: RS PRO
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

50mm

Length

5m

Material

PUR

Outer Diameter

50.8mm

Suitable Applications

Abrasive Material, Chemical, Dust, Granule, Saw Dust

Colour

Transparent

Bend Radius

13mm

Reinforced

Yes

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Transparent PUR Reinforced Flexible Ducting, 5m, 13mm Bend Radius

P.O.A.

RS PRO Transparent PUR Reinforced Flexible Ducting, 5m, 13mm Bend Radius
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

50mm

Length

5m

Material

PUR

Outer Diameter

50.8mm

Suitable Applications

Abrasive Material, Chemical, Dust, Granule, Saw Dust

Colour

Transparent

Bend Radius

13mm

Reinforced

Yes

Country of Origin

Italy

You may be interested in