RS PRO Transparent PUR Reinforced Flexible Ducting, 5m, 19mm Bend Radius
RS Stock No.: 413-9152Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInner Diameter
76mm
Length
5m
Material
PUR
Outer Diameter
76.8mm
Suitable Applications
Abrasive Material, Chemical, Dust, Granule, Saw Dust
Colour
Transparent
Bend Radius
19mm
Reinforced
Yes
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO Transparent PUR Reinforced Flexible Ducting, 5m, 19mm Bend Radius
1
P.O.A.
RS PRO Transparent PUR Reinforced Flexible Ducting, 5m, 19mm Bend Radius
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInner Diameter
76mm
Length
5m
Material
PUR
Outer Diameter
76.8mm
Suitable Applications
Abrasive Material, Chemical, Dust, Granule, Saw Dust
Colour
Transparent
Bend Radius
19mm
Reinforced
Yes
Country of Origin
Italy