RS PRO Twisted Steel Abrasive Cup Brush, 12500rpm

RS Stock No.: 831-034Brand: RS PRO
brand-logo
View all in Abrasive Brushes

Technical Document

Specifications

Brand

RS Pro

Bristle Material

Steel

Bristle Type

Twisted

Bristle Length

20mm

Face Width

65mm

Maximum Safe Speed

12500rpm

Fixing Type

Arbor

Fixing Size

M10 x 15

Country of Origin

Germany

Product details

Cup Brush - Twisted Wire

Twisted wire cup brushes for more aggressive cleaning jobs than standard crimped cup brushes
Intended for use on standard angle grinders

You may be interested in
RS PRO Cup Abrasive Brush
€ 27.96Each (Exc. Vat)

P.O.A.

RS PRO Twisted Steel Abrasive Cup Brush, 12500rpm

P.O.A.

RS PRO Twisted Steel Abrasive Cup Brush, 12500rpm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Cup Abrasive Brush
€ 27.96Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Bristle Material

Steel

Bristle Type

Twisted

Bristle Length

20mm

Face Width

65mm

Maximum Safe Speed

12500rpm

Fixing Type

Arbor

Fixing Size

M10 x 15

Country of Origin

Germany

Product details

Cup Brush - Twisted Wire

Twisted wire cup brushes for more aggressive cleaning jobs than standard crimped cup brushes
Intended for use on standard angle grinders

You may be interested in
RS PRO Cup Abrasive Brush
€ 27.96Each (Exc. Vat)