RS PRO Two Speed, Hydraulic Hand Pump, 0.5L, 18.5mm Cylinder Stroke, 700bar

RS Stock No.: 309-331Brand: RS PRO
brand-logo
View all in Hydraulic Hand Pumps

Technical Document

Specifications

Brand

RS Pro

Maximum Operating Pressure

700bar

Single Or Two Speed

Two

Usable Oil Capacity

0.5L

Pump Type

Hand

Cylinder Stroke

18.5mm

Displacement per Stroke 1st Stage

4.7cm³

Displacement per Stroke 2nd Stage

0.95cm³

Dimensions

356 x 125 x 336mm

Weight

8.9kg

Height

336mm

Width

125mm

Length

356mm

Country of Origin

Italy

€ 1,159.18

€ 1,159.18 Each (Exc. Vat)

€ 1,437.38

€ 1,437.38 Each (inc. VAT)

RS PRO Two Speed, Hydraulic Hand Pump, 0.5L, 18.5mm Cylinder Stroke, 700bar

€ 1,159.18

€ 1,159.18 Each (Exc. Vat)

€ 1,437.38

€ 1,437.38 Each (inc. VAT)

RS PRO Two Speed, Hydraulic Hand Pump, 0.5L, 18.5mm Cylinder Stroke, 700bar

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Maximum Operating Pressure

700bar

Single Or Two Speed

Two

Usable Oil Capacity

0.5L

Pump Type

Hand

Cylinder Stroke

18.5mm

Displacement per Stroke 1st Stage

4.7cm³

Displacement per Stroke 2nd Stage

0.95cm³

Dimensions

356 x 125 x 336mm

Weight

8.9kg

Height

336mm

Width

125mm

Length

356mm

Country of Origin

Italy