RS PRO Type J Exposed Junction Thermocouple 2m Length, 1/0.2mm Diameter → +250°C

Technical Document
Specifications
Brand
RS ProThermocouple Type
J
Probe Diameter
1/0.2mm
Probe Length
2m
Probe Material
PFA
Maximum Temperature Sensed
+250°C
Termination Type
Miniature Plug
Cable Length
2m
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
Product details
Durable Type K, J & T Exposed Welded Tip Thermocouples
Various types of exposed junction thermocouples with fitted miniature plug and insulated leads, ideal for test and develoment applications.
Thermocouple types K, J & T to IEC 584
Fast response, welded exposed junction
Durable Teflon construction with choice of conductor size, 1/0.315mm solid or 7/0.2mm stranded
Miniature plug termination
Temperature range -75 → +250 °C
Ideal for test & development applications
€ 22.92
€ 22.92 Each (Exc. Vat)
€ 28.42
€ 28.42 Each (inc. VAT)
1
€ 22.92
€ 22.92 Each (Exc. Vat)
€ 28.42
€ 28.42 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 22.92 |
5 - 9 | € 22.11 |
10+ | € 21.22 |
Technical Document
Specifications
Brand
RS ProThermocouple Type
J
Probe Diameter
1/0.2mm
Probe Length
2m
Probe Material
PFA
Maximum Temperature Sensed
+250°C
Termination Type
Miniature Plug
Cable Length
2m
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
Product details
Durable Type K, J & T Exposed Welded Tip Thermocouples
Various types of exposed junction thermocouples with fitted miniature plug and insulated leads, ideal for test and develoment applications.
Thermocouple types K, J & T to IEC 584
Fast response, welded exposed junction
Durable Teflon construction with choice of conductor size, 1/0.315mm solid or 7/0.2mm stranded
Miniature plug termination
Temperature range -75 → +250 °C
Ideal for test & development applications