E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Type K Exposed Junction Thermocouple 2m Length, 1/0.3mm Diameter → +350°C

RS Stock No.: 151-192Brand: RS PRO
brand-logo
View all in Thermocouples

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

1/0.3mm

Probe Length

2m

Probe Material

Glass Fibre

Maximum Temperature Sensed

+350°C

Termination Type

Bare Wire Tail

Cable Length

2m

Standards Met

BS

Country of Origin

United Kingdom

Product details

Type K Thermocouple, Welded Tip

Non-oxidising hot junction tip. 2m, Glass Fibre Insulated Temp. range -50 to +400°C.

Old Colour Code, BS1843

Thermocouples, bayonet adaptors, compensating and extension cables and connectors.,These BS1843 products are being phased out, having been replaced with a new colour code standard BS4937 Part 30 1993 (IEC 584-3 1989 modified for international use). System Calibration is available on selected probes and includes the full charge of the instrument and probe.

Stock information temporarily unavailable.

€ 13.03

€ 13.03 Each (Exc. Vat)

€ 16.16

€ 16.16 Each (inc. VAT)

RS PRO Type K Exposed Junction Thermocouple 2m Length, 1/0.3mm Diameter → +350°C

€ 13.03

€ 13.03 Each (Exc. Vat)

€ 16.16

€ 16.16 Each (inc. VAT)

RS PRO Type K Exposed Junction Thermocouple 2m Length, 1/0.3mm Diameter → +350°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 13.03
5 - 9€ 12.58
10+€ 12.11

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

1/0.3mm

Probe Length

2m

Probe Material

Glass Fibre

Maximum Temperature Sensed

+350°C

Termination Type

Bare Wire Tail

Cable Length

2m

Standards Met

BS

Country of Origin

United Kingdom

Product details

Type K Thermocouple, Welded Tip

Non-oxidising hot junction tip. 2m, Glass Fibre Insulated Temp. range -50 to +400°C.

Old Colour Code, BS1843

Thermocouples, bayonet adaptors, compensating and extension cables and connectors.,These BS1843 products are being phased out, having been replaced with a new colour code standard BS4937 Part 30 1993 (IEC 584-3 1989 modified for international use). System Calibration is available on selected probes and includes the full charge of the instrument and probe.