E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Type K Horseshoe Magnet Thermocouple 1.5m Length, → +250°C

RS Stock No.: 174-1663Brand: RS PRO
brand-logo
View all in Thermocouples

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Length

1.5m

Probe Material

Stainless Steel

Maximum Temperature Sensed

+250°C

Termination Type

Miniature Plug

Cable Length

1.5m

Standards Met

IEC, RoHS Compliant

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

€ 159.91

€ 159.91 Each (Exc. Vat)

€ 198.29

€ 198.29 Each (inc. VAT)

RS PRO Type K Horseshoe Magnet Thermocouple 1.5m Length, → +250°C

€ 159.91

€ 159.91 Each (Exc. Vat)

€ 198.29

€ 198.29 Each (inc. VAT)

RS PRO Type K Horseshoe Magnet Thermocouple 1.5m Length, → +250°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 159.91
5 - 9€ 154.27
10+€ 148.37
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Length

1.5m

Probe Material

Stainless Steel

Maximum Temperature Sensed

+250°C

Termination Type

Miniature Plug

Cable Length

1.5m

Standards Met

IEC, RoHS Compliant

Country of Origin

United Kingdom

You may be interested in