E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Type K Mineral Insulated Thermocouple 500mm Length, 0.5mm Diameter → +750°C

RS Stock No.: 443-7951Brand: RS PRO
brand-logo
View all in Thermocouples

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

0.5mm

Probe Length

500mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

+750°C

Termination Type

Bare Wire Tail

Cable Length

100mm

Standards Met

IEC, RoHS Compliant

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 61.50

€ 61.50 Each (Exc. Vat)

€ 76.26

€ 76.26 Each (inc. VAT)

RS PRO Type K Mineral Insulated Thermocouple 500mm Length, 0.5mm Diameter → +750°C

€ 61.50

€ 61.50 Each (Exc. Vat)

€ 76.26

€ 76.26 Each (inc. VAT)

RS PRO Type K Mineral Insulated Thermocouple 500mm Length, 0.5mm Diameter → +750°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 61.50
5 - 9€ 60.61
10+€ 58.94

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

0.5mm

Probe Length

500mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

+750°C

Termination Type

Bare Wire Tail

Cable Length

100mm

Standards Met

IEC, RoHS Compliant

Country of Origin

United Kingdom