RS PRO Type K Thermocouple 250mm Length, 3mm Diameter → +1100°C

Technical Document
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
3mm
Probe Length
250mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+1100°C
Termination Type
Cable
Cable Length
1m
Standards Met
IEC
Country of Origin
United Kingdom
Product details
Type K Mineral Insulated Duplex Probe
Stainless steel 310, bendable probe
Suitable for high pressure/vacuum/vibration applications
Two tip junctions, sensor insulated from the sheath. Second tip can be a back up if first tip fails, removes need to immediately renew the sensor
Plain pot seal
1m duplex PTFE, 4 core 7//0.2mm cable
Temp. range: Probe 0 to +1100° C
Pot seal 0 to +180° C
€ 56.36
€ 56.36 Each (Exc. Vat)
€ 69.89
€ 69.89 Each (inc. VAT)
1
€ 56.36
€ 56.36 Each (Exc. Vat)
€ 69.89
€ 69.89 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 56.36 |
5 - 9 | € 55.49 |
10+ | € 54.01 |
Technical Document
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
3mm
Probe Length
250mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+1100°C
Termination Type
Cable
Cable Length
1m
Standards Met
IEC
Country of Origin
United Kingdom
Product details
Type K Mineral Insulated Duplex Probe
Stainless steel 310, bendable probe
Suitable for high pressure/vacuum/vibration applications
Two tip junctions, sensor insulated from the sheath. Second tip can be a back up if first tip fails, removes need to immediately renew the sensor
Plain pot seal
1m duplex PTFE, 4 core 7//0.2mm cable
Temp. range: Probe 0 to +1100° C
Pot seal 0 to +180° C