RS PRO Type K Thermocouple 300mm Length, 4.5mm Diameter → +1200°C

RS Stock No.: 433-4436Brand: RS PRO
brand-logo
View all in Thermocouples

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

4.5mm

Probe Length

300mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

+1200°C

Termination Type

Miniature Plug

Cable Length

3m

Standards Met

RoHS Compliant

Response Time

0.7 s

Country of Origin

France

Product details

Type K Inconel 600 sheathed thermocouple with cable exit + connector

Type K Inconel 600 High Temperature sheathed thermocouple with cable exit + connector
Class 1 Type K thermocouple with Inconel 600 sheath.
Hot solder insulated from the earth.
Non-removable stainless steel inline terminal enclosure Ø 5 for Tc Ø 3 mm and Ø 6 mm for Tc Ø 4.5 mm.
MARLIN miniature male connector output with compensated pins and cable grip.
Bendable sheath.

Stock information temporarily unavailable.

€ 213.47

€ 213.47 Each (Exc. Vat)

€ 264.70

€ 264.70 Each (inc. VAT)

RS PRO Type K Thermocouple 300mm Length, 4.5mm Diameter → +1200°C

€ 213.47

€ 213.47 Each (Exc. Vat)

€ 264.70

€ 264.70 Each (inc. VAT)

RS PRO Type K Thermocouple 300mm Length, 4.5mm Diameter → +1200°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

4.5mm

Probe Length

300mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

+1200°C

Termination Type

Miniature Plug

Cable Length

3m

Standards Met

RoHS Compliant

Response Time

0.7 s

Country of Origin

France

Product details

Type K Inconel 600 sheathed thermocouple with cable exit + connector

Type K Inconel 600 High Temperature sheathed thermocouple with cable exit + connector
Class 1 Type K thermocouple with Inconel 600 sheath.
Hot solder insulated from the earth.
Non-removable stainless steel inline terminal enclosure Ø 5 for Tc Ø 3 mm and Ø 6 mm for Tc Ø 4.5 mm.
MARLIN miniature male connector output with compensated pins and cable grip.
Bendable sheath.