Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Type N Mineral Insulated Thermocouple 300mm Length, 3mm Diameter → +1300°C

RS Stock No.: 219-4652Brand: RS PRO
brand-logo
View all in Thermocouples

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

N

Probe Diameter

3mm

Probe Length

300mm

Maximum Temperature Sensed

+1300°C

Probe Material

Nicrosil Alloy

Termination Type

Bare Wire Tail

Cable Length

1m

Standards Met

IEC, RoHS Compliant

Country of Origin

United Kingdom

Product details

RS Pro Typ K & N Sonda & Compression Gland

Sondy K & N izolované PVC a kompresní žlázy. Vyšší spolehlivost a stabilita, kterou nabízí naše řada termočlánků RS Pro.

Features and benefits:

• 300mm x 3mm probe
• K probe with stainless steel sheath
• N with Nicrosil sheath
• Probe fitted with an M8 x 1.0 adaptor for installation
• 1m cable insulation: K PTFE, N PVC
• Stainless steel 1//8 BSP compression gland available
• Temp. range:
- K 0° → +1000°C
- N -200° → +1300°C
- Pot seal 0° → +200°C

Applications:

• Industrial
• Scientific
• Power Generation
• BioTech
• Pharmaceutical
• Everyday appliances such as toasters, stoves etc.

Types of Thermocouple:

• Type K Thermocouples: Type K is one of the most common types of thermocouple. They’re popular due to their low cost, the Type K are accurate, provide reliability and have a wide temperature range.
• Type J Thermocouples: Type J is also very common and widely known for their low cost, good performance and reliability. Can hold its own in higher temperature ranges, but this can shorten its lifespan.
• Type T Thermocouples: Type T offers stability and consistency, you can typically expect to use type T in exceptionally low temperature situations - such as freezing.
• Type N Thermocouples: Type N shares similar accuracy and temperature limits as Type K. Type N is slightly higher in their price range.
• Type L Thermocouples: Type L specialise in measurements of liquids such as liquid metals. They’re commonly used in heating and apparatus engineering. This type of thermocouple is also cost effective, efficient and reliable.

Stock information temporarily unavailable.

€ 50.90

€ 50.90 Each (Exc. Vat)

€ 63.12

€ 63.12 Each (inc. VAT)

RS PRO Type N Mineral Insulated Thermocouple 300mm Length, 3mm Diameter → +1300°C

€ 50.90

€ 50.90 Each (Exc. Vat)

€ 63.12

€ 63.12 Each (inc. VAT)

RS PRO Type N Mineral Insulated Thermocouple 300mm Length, 3mm Diameter → +1300°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 50.90
5 - 9€ 50.14
10+€ 48.79

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

N

Probe Diameter

3mm

Probe Length

300mm

Maximum Temperature Sensed

+1300°C

Probe Material

Nicrosil Alloy

Termination Type

Bare Wire Tail

Cable Length

1m

Standards Met

IEC, RoHS Compliant

Country of Origin

United Kingdom

Product details

RS Pro Typ K & N Sonda & Compression Gland

Sondy K & N izolované PVC a kompresní žlázy. Vyšší spolehlivost a stabilita, kterou nabízí naše řada termočlánků RS Pro.

Features and benefits:

• 300mm x 3mm probe
• K probe with stainless steel sheath
• N with Nicrosil sheath
• Probe fitted with an M8 x 1.0 adaptor for installation
• 1m cable insulation: K PTFE, N PVC
• Stainless steel 1//8 BSP compression gland available
• Temp. range:
- K 0° → +1000°C
- N -200° → +1300°C
- Pot seal 0° → +200°C

Applications:

• Industrial
• Scientific
• Power Generation
• BioTech
• Pharmaceutical
• Everyday appliances such as toasters, stoves etc.

Types of Thermocouple:

• Type K Thermocouples: Type K is one of the most common types of thermocouple. They’re popular due to their low cost, the Type K are accurate, provide reliability and have a wide temperature range.
• Type J Thermocouples: Type J is also very common and widely known for their low cost, good performance and reliability. Can hold its own in higher temperature ranges, but this can shorten its lifespan.
• Type T Thermocouples: Type T offers stability and consistency, you can typically expect to use type T in exceptionally low temperature situations - such as freezing.
• Type N Thermocouples: Type N shares similar accuracy and temperature limits as Type K. Type N is slightly higher in their price range.
• Type L Thermocouples: Type L specialise in measurements of liquids such as liquid metals. They’re commonly used in heating and apparatus engineering. This type of thermocouple is also cost effective, efficient and reliable.