E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Type RTD Thermocouple & Extension Wire, 25m, Screened, PVC Insulation, +80°C Max, 7/0.2mm

RS Stock No.: 407-1466Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Length

25m

Insulation Material

PVC

Thermocouple Type

RTD

Maximum Operating Temperature

+80°C

Screened/Unscreened

Screened

Core Strands

7/0.2mm

Cable Shape

Multicore

Number of Strands

7

Country of Origin

France

Product details

Cable for Pt100, Pt500, Pt1000

3-wire connector cable for Pt 100, Pt 500 or Pt 1000.
Nickel-plated copper conductor.
Standard cable is PVC-insulated and high-temperature cable is PTFE-insulated.

You may be interested in
Stock information temporarily unavailable.

€ 122.87

€ 122.87 1 Reel of 25 Metres (Exc. Vat)

€ 152.36

€ 152.36 1 Reel of 25 Metres (inc. VAT)

RS PRO Type RTD Thermocouple & Extension Wire, 25m, Screened, PVC Insulation, +80°C Max, 7/0.2mm

€ 122.87

€ 122.87 1 Reel of 25 Metres (Exc. Vat)

€ 152.36

€ 152.36 1 Reel of 25 Metres (inc. VAT)

RS PRO Type RTD Thermocouple & Extension Wire, 25m, Screened, PVC Insulation, +80°C Max, 7/0.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 122.87
5 - 9€ 120.88
10+€ 117.52
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

25m

Insulation Material

PVC

Thermocouple Type

RTD

Maximum Operating Temperature

+80°C

Screened/Unscreened

Screened

Core Strands

7/0.2mm

Cable Shape

Multicore

Number of Strands

7

Country of Origin

France

Product details

Cable for Pt100, Pt500, Pt1000

3-wire connector cable for Pt 100, Pt 500 or Pt 1000.
Nickel-plated copper conductor.
Standard cable is PVC-insulated and high-temperature cable is PTFE-insulated.

You may be interested in