E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Type T Exposed Junction Thermocouple 2m Length, 1/0.315mm Diameter → +250°C

RS Stock No.: 123-6329Brand: RS PRODistrelec Article No.: 30417940
brand-logo
View all in Thermocouples

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

T

Probe Diameter

1/0.315mm

Probe Length

2m

Probe Material

PFA

Maximum Temperature Sensed

+250°C

Termination Type

Miniature Plug

Cable Length

2m

Standards Met

IEC, RoHS Compliant

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 15.58

€ 15.58 Each (Exc. Vat)

€ 19.32

€ 19.32 Each (inc. VAT)

RS PRO Type T Exposed Junction Thermocouple 2m Length, 1/0.315mm Diameter → +250°C

€ 15.58

€ 15.58 Each (Exc. Vat)

€ 19.32

€ 19.32 Each (inc. VAT)

RS PRO Type T Exposed Junction Thermocouple 2m Length, 1/0.315mm Diameter → +250°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 15.58
5 - 9€ 15.04
10+€ 14.49

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

T

Probe Diameter

1/0.315mm

Probe Length

2m

Probe Material

PFA

Maximum Temperature Sensed

+250°C

Termination Type

Miniature Plug

Cable Length

2m

Standards Met

IEC, RoHS Compliant

Country of Origin

United Kingdom