RS PRO Type Type K Thermocouple 0.3m Length, 1/0.2mm Diameter, -75°C → +260°C

RS Stock No.: 652-748Brand: RS PRO
brand-logo
View all in Thermocouples

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

Type K

Probe Diameter

1/0.2mm

Probe Length

0.3m

Probe Material

PTFE

Maximum Temperature Sensed

+260°C

Termination Type

Bare Wire Tail

Minimum Temperature Sensed

-75°C

Country of Origin

United Kingdom

€ 12.48

€ 12.48 Each (Exc. Vat)

€ 15.48

€ 15.48 Each (inc. VAT)

RS PRO Type Type K Thermocouple 0.3m Length, 1/0.2mm Diameter, -75°C → +260°C

€ 12.48

€ 12.48 Each (Exc. Vat)

€ 15.48

€ 15.48 Each (inc. VAT)

RS PRO Type Type K Thermocouple 0.3m Length, 1/0.2mm Diameter, -75°C → +260°C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

Type K

Probe Diameter

1/0.2mm

Probe Length

0.3m

Probe Material

PTFE

Maximum Temperature Sensed

+260°C

Termination Type

Bare Wire Tail

Minimum Temperature Sensed

-75°C

Country of Origin

United Kingdom