Technical Document
Specifications
Brand
RS ProConverter Type
Travel Adapter
Country 1
UK
Country 2
Europe
Type 1 Connector
Type G - British 3-pin
Type 2 Connector
European Socket
Current Rating
7.5A
Connector Type
Type G - British 3-pin to European Socket
Country of Origin
China
Product details
RS Pro UK to Europe Adapters
When you are travelling from the UK to any European country, you will find that the electric plug sockets are different. You will not be able to use your electrical items in these countries without using some sort of adapter.
The RS Pro UK to Europe mains travel adapter is a white, 2-pin euro plug connector integrally moulded with a 3-pin UK socket back plate for using in Europe.
Features and Benefits
• Converts a 3-pin UK 13A plug to a continental 2-pin 7.5A socket
• Use in all European countries
• Offers a safe and secure connection when you need a fast and trouble free conversion
• BS 5733/A standard meaning that the adapter has been tested and meets the relevant standard specification required for electrical accessories
• Small, light and economical for carrying in your luggage
Can you use this in the UK?
The UK to European socket is not for use in UK mains sockets.
Does it convert the voltage?
The RS Pro travel adapter will not convert the voltage or frequency of an electrical product. You would need to purchase a convertor for this.
What countries can you use this adapter?
The adapter is suitable for using in all European countries.
What products can you plug into the adapter?
The adapter is suitable for small appliances such as radios, shavers, phone chargers, laptops and hairdryers and many other small portable equipment.
€ 5.01
€ 5.01 Each (Exc. Vat)
€ 6.21
€ 6.21 Each (inc. VAT)
1
€ 5.01
€ 5.01 Each (Exc. Vat)
€ 6.21
€ 6.21 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | € 5.01 |
15 - 24 | € 4.54 |
25 - 49 | € 4.12 |
50+ | € 3.97 |
Technical Document
Specifications
Brand
RS ProConverter Type
Travel Adapter
Country 1
UK
Country 2
Europe
Type 1 Connector
Type G - British 3-pin
Type 2 Connector
European Socket
Current Rating
7.5A
Connector Type
Type G - British 3-pin to European Socket
Country of Origin
China
Product details
RS Pro UK to Europe Adapters
When you are travelling from the UK to any European country, you will find that the electric plug sockets are different. You will not be able to use your electrical items in these countries without using some sort of adapter.
The RS Pro UK to Europe mains travel adapter is a white, 2-pin euro plug connector integrally moulded with a 3-pin UK socket back plate for using in Europe.
Features and Benefits
• Converts a 3-pin UK 13A plug to a continental 2-pin 7.5A socket
• Use in all European countries
• Offers a safe and secure connection when you need a fast and trouble free conversion
• BS 5733/A standard meaning that the adapter has been tested and meets the relevant standard specification required for electrical accessories
• Small, light and economical for carrying in your luggage
Can you use this in the UK?
The UK to European socket is not for use in UK mains sockets.
Does it convert the voltage?
The RS Pro travel adapter will not convert the voltage or frequency of an electrical product. You would need to purchase a convertor for this.
What countries can you use this adapter?
The adapter is suitable for using in all European countries.
What products can you plug into the adapter?
The adapter is suitable for small appliances such as radios, shavers, phone chargers, laptops and hairdryers and many other small portable equipment.