E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Ultrasonic Cleaner Basket for 6L Ultrasonic Cleaning Tank

RS Stock No.: 183-7524Brand: RS PRO
brand-logo
View all in Ultrasonic Cleaner Baskets

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Basket

For Use With

6L Ultrasonic Cleaning Tank

Dimensions

315 x 102.3 x 144mm

Height

144mm

Length

315mm

Width

102.3mm

Country of Origin

China

Stock information temporarily unavailable.

€ 82.72

€ 82.72 Each (Exc. Vat)

€ 102.57

€ 102.57 Each (inc. VAT)

RS PRO Ultrasonic Cleaner Basket for 6L Ultrasonic Cleaning Tank

€ 82.72

€ 82.72 Each (Exc. Vat)

€ 102.57

€ 102.57 Each (inc. VAT)

RS PRO Ultrasonic Cleaner Basket for 6L Ultrasonic Cleaning Tank
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Basket

For Use With

6L Ultrasonic Cleaning Tank

Dimensions

315 x 102.3 x 144mm

Height

144mm

Length

315mm

Width

102.3mm

Country of Origin

China